register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY12,085.730 (CNY13,656.8749) |
Product Information
Product Overview
2396182-1 is a CERTI-CRIMP (CCII) premium hand tool set to a specific handle force at our factory, based on bottoming the dies at their maximum terminal and wire requirements. It includes a certificate of certification without charge to the customer. The high crimping precision of CERTI-CRIMP tool is further enhanced with a ratchet which aids the operator by ensuring that the die bottoms before the tool can be opened. The tool design and maintenance are both components of this consistency. Crimp performance is standardized in the tool by relating the crimp configuration to a fixed point (setting) of tool operation. In fact, with extended use, wear and friction throughout the tool mechanism can change the tool performance, calling for factory adjustment and recertification to ensure proper operation.
- For used with AMP AMPSEAL 770520-5, 770520-8 socket crimp contacts
Technical Specifications
Hand
CERTI-CRIMP II Series
AMP AMPSEAL 770520-5, 770520-8 Socket Crimp Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate