Print Page
450-0016-1500-10000
EMI Shielding Gasket, Fluorosilicone Binding, Sheet, 450 Series, 1 m x 150 mm x 1.6 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No450-0016-1500-10000
Order Code4068892
Product Range400 - Oriented Wire in Silicone Series
Also Known As2420725-1
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,229.390 (CNY4,779.2107) |
| 5+ | CNY3,995.320 (CNY4,514.7116) |
| 10+ | CNY3,691.490 (CNY4,171.3837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,229.39 (CNY4,779.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No450-0016-1500-10000
Order Code4068892
Product Range400 - Oriented Wire in Silicone Series
Also Known As2420725-1
Shielding Type0
Gasket MaterialFluorosilicone
Product Length1mm
Product Width150mm
Product Depth1.6mm
Product Range400 - Oriented Wire in Silicone Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
1.6mm
SVHC
To Be Advised
Gasket Material
Fluorosilicone
Product Width
150mm
Product Range
400 - Oriented Wire in Silicone Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03