Print Page
93-22047
EMI Shielding Gasket, Conductive Sheet, Nickel Plated Graphite, 26.92mm L x 26.92mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22047
Order Code4132081
Product RangeKemtron 93 Series
Also Known As2427987-1
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY93.840 (CNY106.0392) |
2+ | CNY73.530 (CNY83.0889) |
3+ | CNY63.370 (CNY71.6081) |
5+ | CNY57.210 (CNY64.6473) |
10+ | CNY54.350 (CNY61.4155) |
20+ | CNY51.810 (CNY58.5453) |
50+ | CNY50.610 (CNY57.1893) |
100+ | CNY48.190 (CNY54.4547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.84 (CNY106.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22047
Order Code4132081
Product RangeKemtron 93 Series
Also Known As2427987-1
Technical Datasheet
Shielding Type0
Gasket MaterialNickel Plated Graphite
Product Length26.92mm
Product Width26.92mm
Product Depth0.8mm
Product RangeKemtron 93 Series
Technical Specifications
Shielding Type
0
Product Length
26.92mm
Product Depth
0.8mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Width
26.92mm
Product Range
Kemtron 93 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03