Print Page
KEMVENT60
EMI Shielding Gasket, ABS, 64.5mm L x 64.5mm W x 9mm D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part NoKEMVENT60
Order Code4132158
Also Known As2430085-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY426.310 (CNY481.7303) |
| 2+ | CNY333.850 (CNY377.2505) |
| 3+ | CNY286.500 (CNY323.745) |
| 5+ | CNY247.980 (CNY280.2174) |
| 10+ | CNY226.180 (CNY255.5834) |
| 20+ | CNY208.810 (CNY235.9553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY426.31 (CNY481.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part NoKEMVENT60
Order Code4132158
Also Known As2430085-1
Technical Datasheet
Shielding Type0
Gasket MaterialABS (Acrylonitrile Butadiene Styrene)
Product Length64.5mm
Product Width64.5mm
Product Depth9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
64.5mm
Product Depth
9mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
ABS (Acrylonitrile Butadiene Styrene)
Product Width
64.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03