Print Page
KEMVENT80
EMI Shielding Gasket, ABS, 84.5mm L x 84.5mm W x 10mm D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part NoKEMVENT80
Order Code4132159
Also Known As2430086-1
Your Part Number
Technical Datasheet
10 In Stock
10 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.060 (CNY337.9378) |
| 2+ | CNY278.490 (CNY314.6937) |
| 3+ | CNY257.910 (CNY291.4383) |
| 5+ | CNY237.340 (CNY268.1942) |
| 10+ | CNY216.760 (CNY244.9388) |
| 20+ | CNY212.430 (CNY240.0459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.06 (CNY337.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part NoKEMVENT80
Order Code4132159
Also Known As2430086-1
Technical Datasheet
Shielding Type0
Gasket MaterialABS (Acrylonitrile Butadiene Styrene)
Product Length84.5mm
Product Width84.5mm
Product Depth10mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
84.5mm
Product Depth
10mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
ABS (Acrylonitrile Butadiene Styrene)
Product Width
84.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03