Print Page
95-22004
EMI Shielding Gasket, Nickel Plated Graphite, Kemtron 95 Series, 17.5mm L x 74.4mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No95-22004
Order Code4132115
Product RangeKemtron 95 Series
Also Known As2430140-1
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.010 (CNY42.9513) |
| 2+ | CNY36.720 (CNY41.4936) |
| 3+ | CNY35.420 (CNY40.0246) |
| 5+ | CNY34.130 (CNY38.5669) |
| 10+ | CNY32.830 (CNY37.0979) |
| 20+ | CNY32.180 (CNY36.3634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.01 (CNY42.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No95-22004
Order Code4132115
Product RangeKemtron 95 Series
Also Known As2430140-1
Technical Datasheet
Shielding Type0
Gasket MaterialNickel Plated Graphite
Product Length17.5mm
Product Width74.4mm
Product Depth0.8mm
Product RangeKemtron 95 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
17.5mm
Product Depth
0.8mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Width
74.4mm
Product Range
Kemtron 95 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03