Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No284040-8
Order Code4534648
Product RangeBuchanan Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.060 (CNY127.7578) |
| 10+ | CNY82.140 (CNY92.8182) |
| 25+ | CNY74.080 (CNY83.7104) |
| 100+ | CNY63.550 (CNY71.8115) |
| 250+ | CNY51.680 (CNY58.3984) |
| 500+ | CNY49.940 (CNY56.4322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.06 (CNY127.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No284040-8
Order Code4534648
Product RangeBuchanan Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Ways
Wire Size (AWG)30AWG to 12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeBuchanan Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
30AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
8Ways
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
Buchanan Series
Technical Docs (1)
Alternatives for 284040-8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001