Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No293602-1
Order Code2527121
Product RangeNector M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.210 (CNY39.7873) |
| 10+ | CNY29.940 (CNY33.8322) |
| 100+ | CNY25.410 (CNY28.7133) |
| 250+ | CNY23.800 (CNY26.894) |
| 500+ | CNY22.720 (CNY25.6736) |
| 1000+ | CNY21.630 (CNY24.4419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.21 (CNY39.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No293602-1
Order Code2527121
Product RangeNector M Series
Technical Datasheet
Product RangeNector M Series
Circular Connector Shell StylePCB Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCLead (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Nector M Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
PCB Mount Plug
Circular Connector Contact Type
PCB Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
-
SVHC
Lead (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056