Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-RCD-S08-BX
Order Code4177360
Product Range2MM-RCD Series
Your Part Number
Technical Datasheet
3,960 In Stock
Need more?
3960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.670 (CNY5.2771) |
| 100+ | CNY4.170 (CNY4.7121) |
| 250+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2500+ | CNY3.310 (CNY3.7403) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.70 (CNY52.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-RCD-S08-BX
Order Code4177360
Product Range2MM-RCD Series
Technical Datasheet
Product Range2MM-RCD Series
No. of Positions8Ways
Pitch Spacing2mm
For Use WithAMPMODU 2mm Series 28-24AWG 2316113 & 30-28AWG 2316114 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2MM-RCD Series
No. of Positions
8Ways
For Use With
AMPMODU 2mm Series 28-24AWG 2316113 & 30-28AWG 2316114 Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05