Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2199250-4
Order Code2462861
Your Part Number
Technical Datasheet
4,360 In Stock
Need more?
4360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 2500+ | CNY1.940 (CNY2.1922) |
| 5000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.30 (CNY30.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2199250-4
Order Code2462861
Technical Datasheet
Accessory TypeSpring Finger Type C
For Use WithMobile Phones / Smart Phones
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3-2199250-4 is a C-clip spring finger contact.
- Copper alloy with gold over nickel finish contact
- Scalable and side protected contact
- Uncompressed height 3.6mm [.142in], length 3.45mm [.136in], width 1.5mm [.059in]
- Operating temperature range from -40 to 85°C
Technical Specifications
Accessory Type
Spring Finger Type C
Product Range
-
For Use With
Mobile Phones / Smart Phones
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166