Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No322906
Order Code3884146
Product RangeSOLISTRAND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.580 (CNY95.5754) |
| 10+ | CNY72.440 (CNY81.8572) |
| 100+ | CNY62.150 (CNY70.2295) |
| 250+ | CNY58.500 (CNY66.105) |
| 500+ | CNY55.890 (CNY63.1557) |
| 1000+ | CNY53.810 (CNY60.8053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.58 (CNY95.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No322906
Order Code3884146
Product RangeSOLISTRAND Series
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max0AWG
Conductor Area CSA60.6mm²
Insulator Colour-
Insulator MaterialUninsulated
Product RangeSOLISTRAND Series
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
0AWG
Insulator Colour
-
Product Range
SOLISTRAND Series
Stud Size - Imperial
3/8"
Conductor Area CSA
60.6mm²
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001