Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36401E4N7ATDF
Order Code1174122
Product Range3640 Series
Also Known As3-1624108-1, 3640 0402 4.7nH +/-0.2nH 1K RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.732 (CNY0.8272) |
| 50+ | CNY0.666 (CNY0.7526) |
| 100+ | CNY0.600 (CNY0.678) |
| 250+ | CNY0.533 (CNY0.6023) |
| 500+ | CNY0.467 (CNY0.5277) |
| 1000+ | CNY0.400 (CNY0.452) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.73 (CNY0.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36401E4N7ATDF
Order Code1174122
Product Range3640 Series
Also Known As3-1624108-1, 3640 0402 4.7nH +/-0.2nH 1K RL
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.65ohm
Self Resonant Frequency6GHz
DC Current Rating320mA
Inductor Case / Package0402 [1005 Metric]
Product Range3640 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionShielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.32mm
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.5mm
DC Resistance Max
0.65ohm
DC Current Rating
320mA
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (3)
Alternatives for 36401E4N7ATDF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062