Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No44031RC
Order Code1612094
Product Range44000
Technical Datasheet
817 In Stock
Need more?
817 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.420 (CNY158.6746) |
| 2+ | CNY127.870 (CNY144.4931) |
| 3+ | CNY118.790 (CNY134.2327) |
| 5+ | CNY113.320 (CNY128.0516) |
| 10+ | CNY107.620 (CNY121.6106) |
| 20+ | CNY102.410 (CNY115.7233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.42 (CNY158.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No44031RC
Order Code1612094
Product Range44000
Technical Datasheet
Thermistor TypeNTC
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product Range44000
NTC MountingThrough Hole
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.4%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Overview
The 44031RC is a 2-pin epoxy encapsulated precision Interchangeable NTC Thermistor with wire leaded terminals. This 44000 series thermistor utilizing high stability pressed-disk ceramic sensor for general applications. The NTC thermistor is suitable for non-condensing moisture environments and mid-range temperature applications.
- Interchangeability
- Good long term stability
- High sensitivity
- Thermally conductive epoxy coating
Applications
Sensing & Instrumentation, Safety
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
B-Constant Tolerance
± 0.4%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
44000
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134