Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525DO-DS5AI001DP
Order Code3397818
Product RangeMS4525DO Series
Technical Datasheet
345 In Stock
Need more?
345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY734.880 (CNY830.4144) |
| 5+ | CNY715.470 (CNY808.4811) |
| 10+ | CNY413.750 (CNY467.5375) |
| 25+ | CNY405.480 (CNY458.1924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY734.88 (CNY830.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525DO-DS5AI001DP
Order Code3397818
Product RangeMS4525DO Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1psi
Sensor Output TypeDigital
Pressure Measurement TypeDifferential
Operating Pressure Max1psi
Supply Voltage Min-
Voltage Rating5VDC
Port StyleDual Port
Supply Voltage Max5VDC
Supply Current3mA
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangeMS4525DO Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
4525DO-DS5AI001DP is a differential digital pressure and altimeter sensor module.
- Board level pressure sensor supply voltage is 5V
- 300psi pressure, 14bit ADC output/span
- Board level pressure sensor accuracy is ±0.25% Span
- Dimension is 12.5 x 9.9mm
- 8 pin DIL package, operating temperature range from -10 to 85°C
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Digital
Operating Pressure Max
1psi
Voltage Rating
5VDC
Supply Voltage Max
5VDC
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
MS4525DO Series
SVHC
No SVHC (21-Jan-2025)
Operating Pressure Min
-1psi
Pressure Measurement Type
Differential
Supply Voltage Min
-
Port Style
Dual Port
Supply Current
3mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004627