Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1437580-0
Order Code4534527
Product RangeMSSA-01 Series
Technical Datasheet
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY168.180 (CNY190.0434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.18 (CNY190.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1437580-0
Order Code4534527
Product RangeMSSA-01 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation0
Switch MountingThrough Hole
Product RangeMSSA-01 Series
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationRight Angle
SVHCNo SVHC (27-Jun-2024)
Product Overview
5-1437580-0 is a 2-position, slide switch. It features double pole - double throw configuration (pole-throw) and single actuator.
- 0.4A contact current rating
- 20VDC operating voltage
- 3.05mm actuator travel, top actuator orientation, 2.79mm actuator length
- Black PPS actuator
- Copper alloy contact base, gold switch contact plating material
- 3.68mm termination post and tail length
- Through hole - solder termination method to PCB
- 11.94mm length, 11.43mm width
- UL 94HB UL flammability rating
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
No SVHC (27-Jun-2024)
Switch Operation
0
Product Range
MSSA-01 Series
Contact Voltage AC Max
20V
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001