Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5745071-2
Order Code4469774
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
1,016 In Stock
Need more?
1016 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.190 (CNY45.4147) |
| 255+ | CNY36.590 (CNY41.3467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.19 (CNY45.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5745071-2
Order Code4469774
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
D Sub Connector TypeStandard
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Product RangeAMPLIMITE HD-20 Series
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
SVHC
Lead
Gender
Plug
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Product Range
AMPLIMITE HD-20 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001