Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No6391-BCE-S-040-000
Order Code3931053
Your Part Number
Technical Datasheet
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.560 (CNY167.8728) |
| 10+ | CNY139.270 (CNY157.3751) |
| 25+ | CNY136.800 (CNY154.584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.56 (CNY167.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6391-BCE-S-040-000
Order Code3931053
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-0.79psi
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeAnalog, Digital
Accuracy± 1%, ± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Air
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
3V
Sensor Case / Package
SOIC
Sensor Output Type
Analog, Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
-0.79psi
Supply Voltage Max
3.6V
No. of Pins
16Pins
Accuracy
± 1%, ± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Air
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072