Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770017-1
Order Code2300999
Product RangeUniversal MATE-N-LOK II
Your Part Number
Technical Datasheet
259 In Stock
250 more incoming. You can reserve stock now
259 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.180 (CNY11.5034) |
| 10+ | CNY8.630 (CNY9.7519) |
| 100+ | CNY7.330 (CNY8.2829) |
| 500+ | CNY6.550 (CNY7.4015) |
| 1000+ | CNY6.230 (CNY7.0399) |
| 2500+ | CNY5.840 (CNY6.5992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.18 (CNY11.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770017-1
Order Code2300999
Product RangeUniversal MATE-N-LOK II
Technical Datasheet
Product RangeUniversal MATE-N-LOK II
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK II Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 770017-1 is a 2-position 1-row white Plug Housing with nylon-GF construction and is used with universal MATE-N-LOK contacts. The connectors with Rear mount flange design enable use in wire harnesses and used for wire to wire connection.
- UL94V-0 Flammability rating
- 600V Voltage rating
- -55 to +105°C Temperature range
Applications
HVAC, Lighting, Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK II
No. of Positions
2Ways
For Use With
Universal MATE-N-LOK II Series Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309