Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776434-1..
Order Code2468542
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions6Ways
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Contacts
Product Overview
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL
No. of Positions
6Ways
For Use With
AMPSEAL 16 Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015558