Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No776488-4
Order Code3218161
Product RangeAMPSEAL 16 Series
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776488-4
Order Code3218161
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
No. of Positions4Ways
For Use WithAMPSEAL 16 Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating250VDC
Current Rating-
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250VDC
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
For Use With
AMPSEAL 16 Series Automotive Pin Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00648