Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No820M1-0025
Order Code3290092
Product RangeMEAS 820M1 Series
Also Known As20005836-00
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY541.320 (CNY611.6916) |
5+ | CNY473.650 (CNY535.2245) |
10+ | CNY392.460 (CNY443.4798) |
25+ | CNY351.850 (CNY397.5905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.32 (CNY611.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No820M1-0025
Order Code3290092
Product RangeMEAS 820M1 Series
Also Known As20005836-00
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 25g
Sensing Axis-
Output Interface-
Sensor Case / PackageLCC
No. of Pins10Pins
Sensor Case StyleLCC
Sensitivity Typ50mV/g
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product RangeMEAS 820M1 Series
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
-
Sensor Case / Package
LCC
Sensor Case Style
LCC
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensing Range - Accelerometer
± 25g
Output Interface
-
No. of Pins
10Pins
Sensitivity Typ
50mV/g
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
MEAS 820M1 Series
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003107