Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No91H1-15-10-1-B-HE200
Order Code3394878
Product Range91
Also Known AsAAB1892-00
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,404.630 (CNY1,587.2319) |
| 5+ | CNY1,229.060 (CNY1,388.8378) |
| 10+ | CNY1,018.360 (CNY1,150.7468) |
| 25+ | CNY913.010 (CNY1,031.7013) |
| 50+ | CNY842.780 (CNY952.3414) |
| 100+ | CNY825.930 (CNY933.3009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,404.63 (CNY1,587.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No91H1-15-10-1-B-HE200
Order Code3394878
Product Range91
Also Known AsAAB1892-00
Technical Datasheet
Connector Shell Size15
Cable Diameter Max15.8mm
Strain Relief MaterialAluminium Alloy
Product Range91
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCCadmium (25-Jun-2025)
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
15.8mm
Product Range
91
SVHC
Cadmium (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004