Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No92-24004-10.
Order Code4698420
Product Range92-NA Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY496.430 (CNY560.9659) |
| 5+ | CNY459.200 (CNY518.896) |
| 10+ | CNY421.970 (CNY476.8261) |
| 25+ | CNY395.570 (CNY446.9941) |
| 50+ | CNY376.700 (CNY425.671) |
| 100+ | CNY364.390 (CNY411.7607) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY496.43 (CNY560.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No92-24004-10.
Order Code4698420
Product Range92-NA Series
Product Range92-NA Series
For Use WithAMP MIL-DTL-5015 Series Circular Connectors
Cable Diameter Max-
Seal MaterialSNA (Silicone Nickel Aluminum)
SVHCTo Be Advised
Technical Specifications
Product Range
92-NA Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
AMP MIL-DTL-5015 Series Circular Connectors
Seal Material
SNA (Silicone Nickel Aluminum)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087545