Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24006-1
Order Code4705806
Product Range93-NA Series
Also Known As2488648-1
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.430 (CNY106.7059) |
| 10+ | CNY80.280 (CNY90.7164) |
| 25+ | CNY75.250 (CNY85.0325) |
| 100+ | CNY68.240 (CNY77.1112) |
| 250+ | CNY63.960 (CNY72.2748) |
| 500+ | CNY60.920 (CNY68.8396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.43 (CNY106.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24006-1
Order Code4705806
Product Range93-NA Series
Also Known As2488648-1
Product Range93-NA Series
For Use WithAMP MIL-DTL-38999 Series Circular Connectors
Cable Diameter Max-
Seal MaterialSNA (Silicone Nickel Aluminium)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
93-NA Series
Cable Diameter Max
-
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP MIL-DTL-38999 Series Circular Connectors
Seal Material
SNA (Silicone Nickel Aluminium)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044