Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24007-1
Order Code4705807
Product Range93-NA Series
Also Known As2488649-1
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.650 (CNY112.6045) |
| 10+ | CNY84.690 (CNY95.6997) |
| 25+ | CNY79.380 (CNY89.6994) |
| 100+ | CNY71.990 (CNY81.3487) |
| 250+ | CNY67.490 (CNY76.2637) |
| 500+ | CNY64.260 (CNY72.6138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.65 (CNY112.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24007-1
Order Code4705807
Product Range93-NA Series
Also Known As2488649-1
Product Range93-NA Series
For Use WithAMP MIL-DTL-38999 Series Circular Connectors
Cable Diameter Max-
Seal MaterialSNA (Silicone Nickel Aluminium)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
93-NA Series
Cable Diameter Max
-
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP MIL-DTL-38999 Series Circular Connectors
Seal Material
SNA (Silicone Nickel Aluminium)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044