Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No98-24013-10.
Order Code4698506
Product Range98-NA Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY611.050 (CNY690.4865) |
| 5+ | CNY565.220 (CNY638.6986) |
| 10+ | CNY519.390 (CNY586.9107) |
| 25+ | CNY486.890 (CNY550.1857) |
| 50+ | CNY463.680 (CNY523.9584) |
| 100+ | CNY457.310 (CNY516.7603) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY611.05 (CNY690.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No98-24013-10.
Order Code4698506
Product Range98-NA Series
Product Range98-NA Series
Cable Diameter Max-
Seal MaterialFNA (Fluorosilicone Nickel Aluminum)
SVHCTo Be Advised
Technical Specifications
Product Range
98-NA Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
AMP MIL-DTL-38999 & MIL-DTL-26482 Series Circular Connectors
Seal Material
FNA (Fluorosilicone Nickel Aluminum)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087545