Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoACW0219-0.50-0
Order Code2401870
Product RangeACW0219 Series
Technical Datasheet
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY991.490 (CNY1,120.3837) |
| 50+ | CNY973.280 (CNY1,099.8064) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY991.49 (CNY1,120.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoACW0219-0.50-0
Order Code2401870
Product RangeACW0219 Series
Technical Datasheet
Jacket MaterialPVF2
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.19mm
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.5mm²
Voltage Rating50V
Conductor MaterialCopper
External Diameter1.6mm
Approval Specification-
Product RangeACW0219 Series
Product Overview
The ACW0219-0.50-0 is a 100m lightweight Hook-up Wire with bare copper conductor, radiation cross-linked modified PVF jacket of 0.22mm thickness, 50V rated voltage.
- CPR: Not Yet Qualified
- 37.1Ω/km at 20°C Maximum resistance
- 150°C Operating temperature
Applications
Communications & Networking
Technical Specifications
Jacket Material
PVF2
Wire Gauge
-
Reel Length (Imperial)
328.084ft
Operating Temperature Max
150°C
Voltage Rating
50V
External Diameter
1.6mm
Product Range
ACW0219 Series
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.19mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6