Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoACW0219-0.50-5
Order Code2401872
Product RangeACW0219 Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY887.570 (CNY1,002.9541) |
| 50+ | CNY869.820 (CNY982.8966) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY887.57 (CNY1,002.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoACW0219-0.50-5
Order Code2401872
Product RangeACW0219 Series
Technical Datasheet
Jacket MaterialPVF2
Jacket ColourGreen
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.19mm
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.5mm²
Voltage Rating50V
Conductor MaterialCopper
External Diameter1.6mm
Approval Specification-
Product RangeACW0219 Series
Product Overview
The ACW0219-0.50-5 is a 100m light-weight Primary Wire with bare copper conductor. It has radiation-cross-linked modified polyalkene blend insulation and a radiation cross-linked modified PVF² jacket.
- CPR: Not Yet Qualified
- 37.1Ω/km at 20°C Maximum conductor resistance
Applications
Industrial
Technical Specifications
Jacket Material
PVF2
Wire Gauge
-
Reel Length (Imperial)
328.084ft
Operating Temperature Max
150°C
Voltage Rating
50V
External Diameter
1.6mm
Product Range
ACW0219 Series
Jacket Colour
Green
No. of Max Strands x Strand Size
19 x 0.19mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6