Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB2A0300AN8
Order Code2483671
Product RangeBMB-A Series
Also Known As3-1624117-8, BMB-A 0805 300R N8
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.728 (CNY0.8226) |
100+ | CNY0.522 (CNY0.5899) |
500+ | CNY0.421 (CNY0.4757) |
1000+ | CNY0.349 (CNY0.3944) |
2000+ | CNY0.297 (CNY0.3356) |
4000+ | CNY0.268 (CNY0.3028) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.28 (CNY8.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB2A0300AN8
Order Code2483671
Product RangeBMB-A Series
Also Known As3-1624117-8, BMB-A 0805 300R N8
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance300ohm
DC Current Rating250mA
Product RangeBMB-A Series
DC Resistance Max0.5ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
250mA
DC Resistance Max
0.5ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
300ohm
Product Range
BMB-A Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012