Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGCQ0805F220R
Order Code2861514
Product RangeCRGCQ Series
Also Known As1-2176341-7
Your Part Number
Technical Datasheet
19,950 In Stock
Need more?
19950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.093 (CNY0.1051) |
| 250+ | CNY0.047 (CNY0.0531) |
| 1000+ | CNY0.045 (CNY0.0508) |
| 5000+ | CNY0.042 (CNY0.0475) |
| 10000+ | CNY0.039 (CNY0.0441) |
| 20000+ | CNY0.036 (CNY0.0407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY0.93 (CNY1.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGCQ0805F220R
Order Code2861514
Product RangeCRGCQ Series
Also Known As1-2176341-7
Technical Datasheet
Resistance220ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGCQ Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRGCQ series is a SMD thick film chip resistor suitable for auto-placement in volume and for most applications.
- AEC-Q200 compliant
- Small size and light weight
- Suitable for both wave and reflow soldering techniques
- Terminal finish matte Sn over Ni
- Temperature range from -55°C to +155°C
Technical Specifications
Resistance
220ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRGCQ Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRGCQ0805F220R
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001