Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F820R
Order Code2861521RL
Product RangeCRGCQ Series
Also Known As2-2176341-4
Technical Datasheet
951 In Stock
Need more?
951 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
250+ | CNY0.132 (CNY0.1492) |
1000+ | CNY0.066 (CNY0.0746) |
5000+ | CNY0.052 (CNY0.0588) |
10000+ | CNY0.044 (CNY0.0497) |
20000+ | CNY0.043 (CNY0.0486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 10
CNY66.00 (CNY74.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F820R
Order Code2861521RL
Product RangeCRGCQ Series
Also Known As2-2176341-4
Technical Datasheet
Resistance820ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGCQ Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Alternatives for CRGCQ0805F820R
2 Products Found
Technical Specifications
Resistance
820ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRGCQ Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001