Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 99-03 AN
Order Code3523320
Product RangeDMC-M Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 99-03 AN
Order Code3523320
Product RangeDMC-M Series
Technical Datasheet
Product RangeDMC-M Series
No. of Contacts-
No. of Rows4 Row
Rectangular Shell Size-
Contact Gender-
Contact Termination Type-
Contact Material-
Technical Specifications
Product Range
DMC-M Series
No. of Rows
4 Row
Rectangular Shell Size
-
Contact Termination Type
-
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
-
Gender
Plug
Contact Gender
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004209