Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFEVS312-51
Order Code1006764
Product RangeEVS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFEVS312-51
Order Code1006764
Product RangeEVS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Process Connection Type-
Operating Pressure Max-
Housing MaterialNylon 6.6 (Polyamide 6.6)
Switch OutputSPST-NO, SPST-NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max130°C
Product RangeEVS Series
SVHCTo Be Advised
Product Overview
The FEVS312-51 is an extended vertical Float Switch with nylon 6.6 or brass housing, form-B SPST contact, M8 internal or external fitting. This 2-position level switch features high and low level sensing, high repeatability and reliability due to reed switch characteristics. Suitable for a wide range of liquids such as water level, high and/or low, boiler heating element protection, coolant level indication, waste water level, cooking oil level and sump level.
- Black/white cable
- 18AWG PVC insulated
- Top or bottom entry
- Both switches closed with float down
- Specific gravity to 0.8
- Up to 130°C temperature range
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Housing Material
Nylon 6.6 (Polyamide 6.6)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
130°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
-
Switch Output
SPST-NO, SPST-NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
EVS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075