Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,162.400 (CNY1,313.512) |
| 5+ | CNY1,017.100 (CNY1,149.323) |
| 10+ | CNY842.740 (CNY952.2962) |
| 25+ | CNY755.560 (CNY853.7828) |
| 50+ | CNY697.440 (CNY788.1072) |
| 100+ | CNY650.940 (CNY735.5622) |
Product Information
Product Overview
FS1901-0000-1000-G is a FS19 load cell uses proven Microfused sensor technology derived from demanding aerospace and automotive applications which employs micro-machined piezoresistive strain gauges fused with high temperature glass to a high performance stainless steel force measuring flexure. This sensing technology eliminates age-sensitive organic epoxies used in traditional load cell designs, providing excellent long term stability. This high sensitivity strain gage allows the load cell to produce 20 mv/V output with low strains and deflection, thus long endurance in the smallest package. T Typical applications range from medical devices to appliances and exercise equipment.
- Small compression load 500G range
- All stainless steel construction
- Non-linearity +/-1% FS
- Flex cable for tight space
- High overload and low deflection
- Operating temperature range from 0 to 40°C
- 1ms response time
- IP43 rated
Technical Specifications
Compression
5VDC
-
Ratiometric
-
-
0°C
-
1kg
1kgf
5VDC
20
-
-
40°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate