Product Information
Product Overview
The FTN0904 is a double-pole double-throw (DPDT) miniature Toggle Switch with vertical actuation and baton standard toggle style. The F series toggle switch comes with copper alloy base and silver-plated contact. The F Series switches offer high performance industrial toggles with high current and high voltage rating in a small case. The F Series encompasses DPDT contact configuration with a choice of momentary or maintained circuits. Electrical life is rated from 25,000 to 50,000 cycles at full load. The F series switches are panel mounted with 6.0mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.
- UL94V-0 Flammability rating
- Waterproof
- Black colour
- Lead wire-hooking type, vertical termination
Applications
Industrial, Medical, Sensing & Instrumentation
Technical Specifications
On-On
Non Illuminated
Panel Mount
250V
-
DPDT
F Series
6A
Solder
Lead (23-Jan-2024)
Technical Docs (4)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate