Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX292X-040B-0050-L
Order Code3285873
Product RangeFX29 Series
Your Part Number
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.610 (CNY434.6093) |
| 5+ | CNY336.540 (CNY380.2902) |
| 10+ | CNY282.830 (CNY319.5979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.61 (CNY434.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX292X-040B-0050-L
Order Code3285873
Product RangeFX29 Series
Technical Datasheet
Load Cell TypeCompression
Weight Capacity50lbf
Excitation Voltage Min1VDC
Excitation Voltage Max6VDC
Cell Output mV / V20
Sensor Output TypeRatiometric
Connection Type4 Wire Ribbon Cable with Connector
Linearity-
Cable Length - Metric40mm
Cable Length - Imperial1.5748"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
1VDC
Cell Output mV / V
20
Connection Type
4 Wire Ribbon Cable with Connector
Cable Length - Metric
40mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Weight Capacity
50lbf
Excitation Voltage Max
6VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
1.5748"
Operating Temperature Max
50°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361