Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-040B-0050-L
Order Code3285882
Product RangeFX29 Series
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY668.860 (CNY755.8118) |
| 5+ | CNY585.250 (CNY661.3325) |
| 10+ | CNY484.930 (CNY547.9709) |
| 25+ | CNY434.760 (CNY491.2788) |
| 50+ | CNY401.320 (CNY453.4916) |
| 100+ | CNY378.750 (CNY427.9875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY668.86 (CNY755.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-040B-0050-L
Order Code3285882
Product RangeFX29 Series
Technical Datasheet
Load Capacity50lb
Load Cell TypeCompression
Weight Capacity50lbf
Excitation Voltage Min4.75VDC
Excitation Voltage Max5.25VDC
Cell Output mV / V-
Sensor Output Type0.5V to 4.5V
Connection Type4 Wire Ribbon Cable with Connector
Linearity-
Cable Length - Metric40mm
Cable Length - Imperial1.5748"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
Technical Specifications
Load Capacity
50lb
Weight Capacity
50lbf
Excitation Voltage Max
5.25VDC
Sensor Output Type
0.5V to 4.5V
Linearity
-
Cable Length - Imperial
1.5748"
Operating Temperature Max
50°C
Load Cell Type
Compression
Excitation Voltage Min
4.75VDC
Cell Output mV / V
-
Connection Type
4 Wire Ribbon Cable with Connector
Cable Length - Metric
40mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512