Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-040B-0025-L
Order Code3285862
Product RangeFX29 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY647.350 (CNY731.5055) |
| 5+ | CNY569.950 (CNY644.0435) |
| 10+ | CNY477.070 (CNY539.0891) |
| 25+ | CNY430.620 (CNY486.6006) |
| 50+ | CNY399.660 (CNY451.6158) |
| 100+ | CNY389.220 (CNY439.8186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY647.35 (CNY731.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-040B-0025-L
Order Code3285862
Product RangeFX29 Series
Technical Datasheet
Load Cell TypeCompression
Supply Voltage5.5V
Weight Capacity25lbf
Excitation Voltage Min2.7VDC
Excitation Voltage Max5.5VDC
Cell Output mV / V-
Sensor Output TypeDigital-I2C
Connection Type4 Wire Ribbon Cable with Connector
Linearity-
Cable Length - Metric40mm
Cable Length - Imperial1.5748"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
Technical Specifications
Load Cell Type
Compression
Weight Capacity
25lbf
Excitation Voltage Max
5.5VDC
Sensor Output Type
Digital-I2C
Linearity
-
Cable Length - Imperial
1.5748"
Operating Temperature Max
50°C
Supply Voltage
5.5V
Excitation Voltage Min
2.7VDC
Cell Output mV / V
-
Connection Type
4 Wire Ribbon Cable with Connector
Cable Length - Metric
40mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804