Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-040B-0050-L
Order Code3285863
Product RangeFX29 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY353.820 (CNY399.8166) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3,538.20 (CNY3,998.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-040B-0050-L
Order Code3285863
Product RangeFX29 Series
Technical Datasheet
Load Cell TypeCompression
Weight Capacity50lbf
Excitation Voltage Min2.7VDC
Excitation Voltage Max5.5VDC
Sensor Output TypeDigital-I2C
Connection Type4 Wire Ribbon Cable with Connector
Linearity-
Cable Length - Metric40mm
Cable Length - Imperial1.5748"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
2.7VDC
Sensor Output Type
Digital-I2C
Linearity
-
Cable Length - Imperial
1.5748"
Operating Temperature Max
50°C
Weight Capacity
50lbf
Excitation Voltage Max
5.5VDC
Connection Type
4 Wire Ribbon Cable with Connector
Cable Length - Metric
40mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804