Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-103
Order Code3279593
Product RangeTSD305 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY198.690 (CNY224.5197) |
5+ | CNY181.880 (CNY205.5244) |
10+ | CNY168.170 (CNY190.0321) |
50+ | CNY162.400 (CNY183.512) |
100+ | CNY157.770 (CNY178.2801) |
250+ | CNY154.620 (CNY174.7206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.69 (CNY224.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-103
Order Code3279593
Product RangeTSD305 Series
Technical Datasheet
Supply Voltage3.6V
Sensing Temperature Min0°C
Sensing Temperature Max300°C
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)88°
Emissivity-
Product RangeTSD305 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
3.6V
Sensing Temperature Max
300°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
To Be Advised
Sensing Temperature Min
0°C
Response Time
-
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
88°
Product Range
TSD305 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001721