Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG22K7MCD419
Order Code3397783
Product RangeMEAS MCD Series
Your Part Number
Technical Datasheet
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY625.140 (CNY706.4082) |
| 10+ | CNY618.190 (CNY698.5547) |
| 25+ | CNY607.360 (CNY686.3168) |
| 50+ | CNY607.350 (CNY686.3055) |
| 100+ | CNY607.340 (CNY686.2942) |
| 300+ | CNY607.330 (CNY686.2829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY625.14 (CNY706.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG22K7MCD419
Order Code3397783
Product RangeMEAS MCD Series
Technical Datasheet
Thermistor TypeBead, Probe
Resistance (25°C)22kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 15%
Product RangeMEAS MCD Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3499K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter0.38mm
Lead Length1.83m
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Type
Bead, Probe
Thermistor Mounting
Free Hanging
Product Range
MEAS MCD Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
0.38mm
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
22kohm
Resistance Tolerance (25°C)
± 15%
NTC Mounting
Free Hanging
B-Constant
3499K
NTC Case Size
-
Probe Material
-
Lead Length
1.83m
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00781