Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J22RJ
Order Code3728001
Product RangeHCH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY900.630 (CNY1,017.7119) |
| 2+ | CNY855.780 (CNY967.0314) |
| 3+ | CNY810.920 (CNY916.3396) |
| 5+ | CNY766.070 (CNY865.6591) |
| 10+ | CNY721.210 (CNY814.9673) |
| 20+ | CNY706.790 (CNY798.6727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY900.63 (CNY1,017.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH215J22RJ
Order Code3728001
Product RangeHCH Series
Technical Datasheet
Resistance22ohm
Product RangeHCH Series
Resistor TerminalsWire Leaded
Resistor MountingChassis Mount
Product Length215mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max330°C
Qualification-
Technical Specifications
Resistance
22ohm
Resistor Terminals
Wire Leaded
Product Length
215mm
Operating Temperature Min
-
Qualification
-
Product Range
HCH Series
Resistor Mounting
Chassis Mount
Product Height
31mm
Operating Temperature Max
330°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804