Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH335J47RJ
Order Code3728024
Product RangeHCH Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,216.440 (CNY1,374.5772) |
| 2+ | CNY1,162.750 (CNY1,313.9075) |
| 3+ | CNY1,109.060 (CNY1,253.2378) |
| 5+ | CNY1,055.370 (CNY1,192.5681) |
| 10+ | CNY1,001.670 (CNY1,131.8871) |
| 20+ | CNY981.640 (CNY1,109.2532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,216.44 (CNY1,374.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCH335J47RJ
Order Code3728024
Product RangeHCH Series
Technical Datasheet
Resistance47ohm
Product RangeHCH Series
Power Rating500W
Resistor TypeHigh Power
Product Length335mm
Product Width60mm
Product Height31mm
Qualification-
Technical Specifications
Resistance
47ohm
Power Rating
500W
Product Length
335mm
Product Height
31mm
Product Range
HCH Series
Resistor Type
High Power
Product Width
60mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49896