Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDT-48-00.
Order Code4146474
Product RangeDT
Crimp Tool TypeHand
For Use WithSize 12, 16 & 20 Solid style Pins and Sockets
Product RangeDT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDT-48-00 from Deutsch is an universal hand crimp tool for use with DT series solid contacts.
- For Size 12, 16 and 20 Solid style Pins and Sockets
- Overall tool length is 9.90inch (251.46mm)
- Eight-indent crimp
Applications
Industrial
Warnings
To avoid damage always check dial position before crimping. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Crimp Tool Type
Hand
Product Range
DT
For Use With
Size 12, 16 & 20 Solid style Pins and Sockets
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58428