Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000659-02
Order Code4354524
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY616.200 (CNY696.306) |
| 5+ | CNY577.310 (CNY652.3603) |
| 10+ | CNY520.210 (CNY587.8373) |
| 50+ | CNY489.570 (CNY553.2141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY616.20 (CNY696.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000659-02
Order Code4354524
Technical Datasheet
Antenna TypeBaton / Stick
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingPole (Mast) / N Connector
Gain6.2dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Antenna Type
Baton / Stick
Frequency Max
7.125GHz
Gain
6.2dBi
Input Power
2W
Antenna Polarisation
Linear, Vertical
SVHC
Lead (25-Jun-2025)
Frequency Min
6GHz
Antenna Mounting
Pole (Mast) / N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137