Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000703-80
Order Code4655698
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY520.900 (CNY588.617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY520.90 (CNY588.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000703-80
Order Code4655698
Technical Datasheet
Silicon ManufacturerTE Connectivity
Silicon Core NumberL000703-01
Application Sub TypeChip Antenna
Kit Application TypeRF / IF
Kit ContentsAntenna L000703-01, 0 Ohm Resistor, 3.3pF/1pF/2pF Capacitor, SMA Female Connector
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
TE Connectivity
Application Sub Type
Chip Antenna
Kit Contents
Antenna L000703-01, 0 Ohm Resistor, 3.3pF/1pF/2pF Capacitor, SMA Female Connector
SVHC
Lead (21-Jan-2025)
Silicon Core Number
L000703-01
Kit Application Type
RF / IF
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001