Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3234-000002-016BG
Order Code3495060
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY554.550 (CNY626.6415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY554.55 (CNY626.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3234-000002-016BG
Order Code3495060
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min0bar
Pressure Port Size-
Transducer Connection / TerminationPackard A Connector
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeWater, Steam, Corrosive Fluids
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Transducer Connection / Termination
Packard A Connector
Supply Voltage Max
5.25VDC
Housing Material
Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
-
Pressure Port Size
-
Supply Voltage Min
4.75VDC
Media Type
Water, Steam, Corrosive Fluids
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085277