Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,822.390 (CNY2,059.3007) |
| 5+ | CNY1,707.390 (CNY1,929.3507) |
| 10+ | CNY1,704.290 (CNY1,925.8477) |
| 25+ | CNY1,701.190 (CNY1,922.3447) |
| 50+ | CNY1,698.090 (CNY1,918.8417) |
| 100+ | CNY1,694.990 (CNY1,915.3387) |
Product Information
Product Overview
M5600-00000E-350BG is an M5600 series, wireless pressure transducer. The modular M5600 wireless pressure transducer from Microfused line is enclosed in a stainless steel and PBT housing. This high-accuracy, 24-bit ADC digital output wireless transducer eliminates hard wiring and provides remote process control and monitoring via Bluetooth® 4.2 wireless communication. This series is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. Applications include gas and liquid flow measurements, tank liquid level measurements, liquid and gas filter monitoring, corrosive gases and liquids, remote and hard-to-reach locations, factory process control, energy generation, and management.
- ±0.25% pressure non-linearity, ±1.0% total error band (TEB)
- Withstands 50g shock and maximal 10g vibration
- Excellent long-term stability, Bluetooth 4.2 wireless communication
- 32-bit digital pressure data output, weatherproof IP65 rating
- 16-bit digital temperature data output, 5000psi pressure range
- Guage pressure type, 2400MHz frequency band
- Bluetooth output signal, ±0.25% FSO pressure accuracy
- IP67 protection, 1/4 MBSPP port fitting
- 17-4PH stainless steel pressure port material, stainless steel and PBT enclosure
- Operating temperature range from -20 to 85°C
Technical Specifications
Gauge
BSPT
Gauge
3V
1/4"
2.3VDC
Gas, Liquid
Digital
-20°C
M5600 Series
Digital
0psi
5000psi
G1/4 (1/4" BSP)
-
3.6VDC
I2C
316L Stainless Steel
85°C
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate