Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMHR-V 250.
Order Code3587180
Product RangeMHR-V Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,629.050 (CNY9,750.8265) |
| 5+ | CNY8,264.380 (CNY9,338.7494) |
| 10+ | CNY8,097.820 (CNY9,150.5366) |
| 25+ | CNY7,896.960 (CNY8,923.5648) |
| 50+ | CNY7,777.530 (CNY8,788.6089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,629.05 (CNY9,750.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMHR-V 250.
Order Code3587180
Product RangeMHR-V Series
Technical Datasheet
Transducer Function-
Power Rating-
Operating Temperature Min-20°C
Operating Temperature Max200°C
Product RangeMHR-V Series
Technical Specifications
Transducer Function
-
Operating Temperature Min
-20°C
Product Range
MHR-V Series
Power Rating
-
Operating Temperature Max
200°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226