Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5607-02BA03
Order Code2407898
Technical Datasheet
Pressure TypeBarometric
Operating Pressure Min10mbar
Sensitivity, V/P-
Operating Pressure Max1.2bar
Supply Voltage Min1.8V
Supply Voltage Max3.6V
No. of Pins8Pins
Sensor Case StyleQFN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Pressure Type
Barometric
Sensitivity, V/P
-
Supply Voltage Min
1.8V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Operating Pressure Min
10mbar
Operating Pressure Max
1.2bar
Supply Voltage Max
3.6V
Sensor Case Style
QFN
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039